403 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
403 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

403

Marathon Special Products

Conn Barrier Strip 6 POS 17.5mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$6.66
10-24 :$6.33
25 + :$3.96
7 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 403
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 400
Contact Material: Brass/Steel
Housing Color: N/A
Pitch: 17.5 mm
Wire Size: 10-22 AWG
Contact Plating: N/A
Maximum Current Rating: 30 A
Body Orientation: N/A
Housing Material: Phenolic
Number of Contacts: 6
Mounting: Panel Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 81.02 x 19.1 x 46 mm
Number of Rows: 2
Customers Who Bought 403 Also Bought
DESCRIPTION
Conn Barrier Strip 6 POS 17.5mm Screw Panel Mount 30A
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
HTS: 8536694050
ECCN: EAR99