307 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

307

Marathon Special Products

Conn Barrier Strip 14 POS 10.7mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$5.93
10-24 :$5.63
25 + :$3.52
Request Quote
322 can ship today
In our stock 
More available to ship 3/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 307
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 300
Pitch: 10.7 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 14
Mounting: Panel Mount
Number of Circuits: 7
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 124.71mm x 18mm x 33.3mm
Customers Who Bought 307 Also Bought
DESCRIPTION
Conn Barrier Strip 14 POS 10.7mm Screw Panel Mount 30A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?