302 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

302

Marathon Special Products

Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$2.00
10-24 :$1.90
25 + :$1.18
496 can ship Monday
In our stock 
More available to ship 6/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 302
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 300
Pitch: 14.3 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 53.34 x 18 x 33.3 mm
Customers Who Bought 302 Also Bought
DESCRIPTION
Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount 30A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?