surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1453610 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1453610

Marathon Special Products

Conn Power Splicer/Stud Blocks 3 POS 68.2mm Screw ST Cable Mount 760A

PRICING per each  AVAILABILITY real time   
1-2 :$99.19
3-3 :$96.68
4 + :$91.85
Request Quote
3 can ship today
In our stock 
More available to ship 3/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1453610
RoHS: Yes
Type: Power Splicer/Stud Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 145
Pitch: 68.2 mm
Wire Size: N/A
Maximum Current Rating: 760 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 216.9mm x 139.7mm x 79.2mm
Customers Who Bought 1453610 Also Bought
DESCRIPTION
Conn Power Splicer/Stud Blocks 3 POS 68.2mm Screw ST Cable Mount 760A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?