surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1453129 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1453129

Marathon Special Products

Conn Power Splicer Blocks 12 POS Screw ST Cable Mount 620A

PRICING per each  AVAILABILITY real time   
1-2 :$110.59
3-3 :$107.79
4 + :$102.41
0 (sold out)
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1453129
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4
Type: Power Splicer Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 145
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 620 A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 216.9mm x 139.7mm x 79.2mm
Customers Who Bought 1453129 Also Bought
DESCRIPTION
Conn Power Splicer Blocks 12 POS Screw ST Cable Mount 620A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?