surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1452986 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1452986

Marathon Special Products

Conn Power Distribution Blocks F 2 POS 760A

PRICING per each  AVAILABILITY real time   
1-2 :$249.49
3-5 :$237.01
6 + :$219.46
Request Quote
1 can ship tomorrow
In our stock 
More available to ship 3/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1452986
RoHS: Yes
Type: Power Distribution Blocks
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: 1452986
Pitch: N/A
Wire Size: 4-14 AWG
Maximum Current Rating: 760 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: N/A
Number of Circuits: 2
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1452986 Also Bought
DESCRIPTION
Conn Power Distribution Blocks F 2 POS 760A
DID YOU KNOW?