surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1451606 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1451606

Marathon Special Products

Conn Power Stud Blocks 1 POS Screw ST Cable Mount 410A

PRICING per each  AVAILABILITY real time   
1-4 :$55.60
5-11 :$52.82
12 + :$48.91
Request Quote
3 can ship today
In our stock 
More available to ship 3/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1451606
RoHS: Yes
Type: Power Stud Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 145
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: 410 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 80.4mm x 139.7mm x 79.2mm
Customers Who Bought 1451606 Also Bought
DESCRIPTION
Conn Power Stud Blocks 1 POS Screw ST Cable Mount 410A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?