surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1451586 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1451586

Marathon Special Products

Conn Power Distribution Blocks 2 POS 68.2mm Screw Cable Mount 760A

PRICING per each  AVAILABILITY real time   
1-4 :$87.79
5-11 :$83.41
12 + :$77.23
11 can ship today
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1451586
RoHS: Yes
Type: Power Distribution Blocks
Termination Method: Screw
Family: 145
Pitch: 68.2 mm
Maximum Current Rating: 760 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Customers Who Bought 1451586 Also Bought
DESCRIPTION
Conn Power Distribution Blocks 2 POS 68.2mm Screw Cable Mount 760A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?