surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1451552 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1451552

Marathon Special Products

Conn Power Distribution Blocks 1 POS 68.2mm Screw Cable Mount 380A

PRICING per each  AVAILABILITY real time   
1-4 :$80.80
5-11 :$76.76
12 + :$71.08
Request Quote
7 can ship tomorrow
In our stock 
More available to ship 3/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1451552
RoHS: Yes
Type: Power Distribution Blocks
Termination Method: Screw
Family: 145
Pitch: 68.2 mm
Maximum Current Rating: 380 A
Body Orientation: N/A
Number of Contacts: 1
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Customers Who Bought 1451552 Also Bought
DESCRIPTION
Conn Power Distribution Blocks 1 POS 68.2mm Screw Cable Mount 380A
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?