1451129 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1451129 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1451129

Marathon Special Products

Conn Power Splicer Blocks 4 POS Screw ST Cable Mount 620A

PRICING per each  AVAILABILITY Updated Today   
1-4 :$65.32
5-11 :$62.05
12 + :$57.46
5 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
43 minute(s) 11 second(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1451129
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Type: Power Splicer Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 145
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 620 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 80.4 x 139.7 x 79.2 mm
Customers Who Bought 1451129 Also Bought
DESCRIPTION
Conn Power Splicer Blocks 4 POS Screw ST Cable Mount 620A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99