surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1442557 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1442557

Marathon Special Products

Conn Power Terminal Blocks 4 POS Screw Cable Mount 420A

PRICING per each  AVAILABILITY real time   
1-4 :$90.89
5-9 :$86.34
10 + :$79.95
Request Quote
10 can ship today
In our stock 
More available to ship 3/21/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
1 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1442557
RoHS: Yes
Type: Power Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 144
Pitch: N/A
Wire Size: 4 AWG
Maximum Current Rating: 420 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: -40 to 150 °C
Dimension: 105.9mm x 120.6mm x 73.7mm
Customers Who Bought 1442557 Also Bought
DESCRIPTION
Conn Power Terminal Blocks 4 POS Screw Cable Mount 420A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?