1433553 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1433553 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1433553

Marathon Special Products

Conn Power Distribution Blocks 3 POS 38.9mm Screw Cable Mount 335A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$64.40
10-15 :$61.18
16 + :$56.65
10 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1433553
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: Power Distribution Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 143
Pitch: 38.9 mm
Wire Size: (6.7/0)-6 AWG
Maximum Current Rating: 335 A
Body Orientation: N/A
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 127 x 101.7 x 66.2 mm
Customers Who Bought 1433553 Also Bought
DESCRIPTION
Conn Power Distribution Blocks 3 POS 38.9mm Screw Cable Mount 335A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99