surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1431126 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1431126

Marathon Special Products

Conn Power Terminal Blocks F 4 POS Screw Cable Mount 310A

PRICING per each  AVAILABILITY real time   
1-24 :$32.72
25-31 :$31.09
32 + :$28.78
39 can ship today
In our stock 
More available to ship 3/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1431126
RoHS: Yes
Type: Power Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 143
Pitch: N/A
Wire Size: 6 AWG
Maximum Current Rating: 310 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 2
Gender: F
Operating Temperature: 150(Max) °C
Dimension: 49.3mm x 101.6mm x 66.2mm
Customers Who Bought 1431126 Also Bought
DESCRIPTION
Conn Power Terminal Blocks F 4 POS Screw Cable Mount 310A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?