surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1431124 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1431124

Marathon Special Products

Conn Power Splicer Blocks 2 POS Screw ST Cable Mount 255A

PRICING per each  AVAILABILITY real time   
1-24 :$44.44
25-31 :$42.22
32 + :$39.09
1 can ship today
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
4 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1431124
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 32
Type: Power Splicer Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 143
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: 255 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 49.3 x 101.6 x 66.2 mm
Customers Who Bought 1431124 Also Bought
DESCRIPTION
Conn Power Splicer Blocks 2 POS Screw ST Cable Mount 255A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?