surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1412203 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1412203

Marathon Special Products

Conn Power Splicer/Stud Blocks 2 POS Screw Cable Mount 115A

PRICING per each  AVAILABILITY real time   
1-9 :$19.04
10-23 :$18.09
24 + :$16.75
Request Quote
1 can ship Monday
In our stock 
More available to ship 3/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1412203
RoHS: Yes
Type: Power Splicer/Stud Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 141
Pitch: N/R
Wire Size: 2-14 AWG
Maximum Current Rating: 115 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: 125(Max) °C
Dimension: 37.2mm x 58.2mm x 38.8mm
Customers Who Bought 1412203 Also Bought
DESCRIPTION
Conn Power Splicer/Stud Blocks 2 POS Screw Cable Mount 115A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?