surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1403404 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1403404

Marathon Special Products

Conn Power Distribution Blocks 3 POS Screw Cable Mount 310A

PRICING per each  AVAILABILITY real time   
1-9 :$65.22
10-23 :$61.96
24 + :$57.38
12 can ship Monday
In our stock 
More available to ship 6/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
18 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1403404
RoHS: Yes
Type: Power Distribution Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 140
Pitch: N/A
Wire Size: (6.2/0)-6 AWG
Maximum Current Rating: 310 A
Body Orientation: N/A
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 136.5 x 73.7 x 52.3 mm
Customers Who Bought 1403404 Also Bought
DESCRIPTION
Conn Power Distribution Blocks 3 POS Screw Cable Mount 310A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?