1402801 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1402801 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1402801

Marathon Special Products

Conn Power Terminal Block 4 POS Screw Cable Mount 255A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$56.47
10-23 :$53.65
24 + :$49.67
7 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1402801
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Type: Power Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 140
Contact Material: Aluminum
Housing Color: N/A
Pitch: N/A
Wire Size: N/A
Contact Plating: Tin
Maximum Current Rating: 255 A
Body Orientation: N/A
Housing Material: Phenolic
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 150(Max) °C
Number of Rows: 2
Customers Who Bought 1402801 Also Bought
DESCRIPTION
Conn Power Terminal Block 4 POS Screw Cable Mount 255A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99