1333588CH by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1333588CH

Marathon Special Products

Conn Distribution Terminal Blocks 9 POS 43.2mm Screw RA Panel Mount 420A

PRICING per each  AVAILABILITY real time   
1-4 :$82.92
5-9 :$78.77
10 + :$72.94
2 can ship today
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1333588CH
RoHS: Yes
Type: Distribution Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 133
Pitch: 43.2 mm
Wire Size: N/A
Maximum Current Rating: 420 A
Body Orientation: Right Angle
Number of Contacts: 9
Mounting: Panel Mount
Number of Circuits: 9
Gender: N/A
Operating Temperature: 125(Max) °C
Dimension: 136.1 x 101.6 x 88.6 mm
Customers Who Bought 1333588CH Also Bought
DESCRIPTION
Conn Distribution Terminal Blocks 9 POS 43.2mm Screw RA Panel Mount 420A