surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1333555 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1333555

Marathon Special Products

Conn Power Distribution Blocks 6 POS 43.02mm Screw Cable Mount 350A

PRICING per each  AVAILABILITY real time   
1-4 :$50.89
5-9 :$48.34
10 + :$44.76
Request Quote
11 can ship Monday
In our stock 
More available to ship 3/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1333555
RoHS: Yes
Type: Power Distribution Blocks
Termination Method: Screw
Family: 133
Pitch: 43.02 mm
Maximum Current Rating: 350 A
Body Orientation: N/A
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 3
Gender: N/A
Customers Who Bought 1333555 Also Bought
DESCRIPTION
Conn Power Distribution Blocks 6 POS 43.02mm Screw Cable Mount 350A
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?