surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1332281 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1332281

Marathon Special Products

Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A

PRICING per each  AVAILABILITY real time   
1-9 :$105.97
10-15 :$100.67
16 + :$93.22
3 can ship Monday
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1332281
RoHS: Yes
Type: Power Stud Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 133
Pitch: 43.2 mm
Wire Size: N/A
Maximum Current Rating: 510 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 125(Max) °C
Dimension: 92.9mm x 101.6mm x 84.6mm
Customers Who Bought 1332281 Also Bought
DESCRIPTION
Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?