surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1331598 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1331598

Marathon Special Products

Conn Power Distribution Blocks 2 POS 43.02mm Screw Cable Mount 510A

PRICING per each  AVAILABILITY real time   
1-24 :$34.88
25-35 :$33.14
36 + :$30.68
12 can ship Monday
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1331598
RoHS: Yes
Type: Power Distribution Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 133
Pitch: 43.02 mm
Wire Size: (4.7/0)-(1/0) AWG
Maximum Current Rating: 510 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: 125(Max) °C
Dimension: 49.62mm x 101.6mm x 84.62mm
Customers Who Bought 1331598 Also Bought
DESCRIPTION
Conn Power Distribution Blocks 2 POS 43.02mm Screw Cable Mount 510A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?