1331558 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1331558 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1331558

Marathon Special Products

Conn Power Splicer/Stud Blocks 1 POS 43.02mm Screw Cable Mount 310A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$34.08
25-35 :$32.38
36 + :$29.97
5 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1331558
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 36
Type: Power Splicer/Stud Blocks
Termination Method: Screw
Family: 133
Pitch: 43.02 mm
Maximum Current Rating: 310 A
Body Orientation: N/A
Number of Contacts: 1
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Customers Who Bought 1331558 Also Bought
DESCRIPTION
Conn Power Splicer/Stud Blocks 1 POS 43.02mm Screw Cable Mount 310A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99