133 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

133

Marathon Special Products

Conn Barrier Strip 66 POS 9.5mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$30.82
10-24 :$29.28
25 + :$17.80
30 can ship today
In our stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
10 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 133
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 150 V
Family: 100
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 66
Mounting: Panel Mount
Number of Circuits: 33
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 330.96mm x 11.1mm x 22.2mm
Customers Who Bought 133 Also Bought
DESCRIPTION
Conn Barrier Strip 66 POS 9.5mm Screw Panel Mount 20A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?