1323580 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1323580 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1323580

Marathon Special Products

Conn Power Distribution Blocks 3 POS 20.7mm Screw Cable Mount 175A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$46.28
10-23 :$43.96
24 + :$40.71
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
120 can ship 11/7/17
Incoming stock 
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1323580
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Type: Power Distribution Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 132
Pitch: 20.7 mm
Wire Size: (2/0)-14 AWG
Maximum Current Rating: 175 A
Body Orientation: N/A
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 64.8 x 76.2 x 61.5 mm
Customers Who Bought 1323580 Also Bought
DESCRIPTION
Conn Power Distribution Blocks 3 POS 20.7mm Screw Cable Mount 175A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99