1322474CH by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1322474CH

Marathon Special Products

Conn Power Splicer Blocks M 2 POS 20.7mm Screw Cable Mount 175A

PRICING per each  AVAILABILITY real time   
1-9 :$16.63
10-23 :$15.80
24 + :$14.63
3 can ship today
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 1322474CH
RoHS: Yes
Type: Power Splicer Blocks
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 132
Pitch: 20.7 mm
Wire Size: (2/0)-14 AWG
Maximum Current Rating: 175 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: M
Operating Temperature: 125(Max) °C
Dimension: 46.3 x 76.2 x 65.2 mm
Customers Who Bought 1322474CH Also Bought
DESCRIPTION
Conn Power Splicer Blocks M 2 POS 20.7mm Screw Cable Mount 175A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?