127 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

127

Marathon Special Products

Conn Barrier Strip 54 POS 9.5mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$26.16
10-24 :$24.85
25 + :$15.10
Request Quote
269 can ship Monday
In our stock 
More available to ship 3/19/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 127
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 150 V
Family: 100
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 54
Mounting: Panel Mount
Number of Circuits: 27
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 273.81mm x 11.1mm x 22.2mm
Customers Who Bought 127 Also Bought
DESCRIPTION
Conn Barrier Strip 54 POS 9.5mm Screw Panel Mount 20A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?