0987-RZ-TC-08 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0987-RZ-TC-08 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0987-RZ-TC-08

Marathon Special Products

Conn Heavy Duty Terminal Blocks 16 POS 12.07mm Screw Cable Mount 50A

PRICING per each  AVAILABILITY Updated Today   
1-4 :$24.09
5-9 :$22.89
10 + :$9.53
14 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 0987-RZ-TC-08
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Heavy Duty Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 0987 RZ
Pitch: 12.07 mm
Wire Size: 8-24 AWG
Maximum Current Rating: 50 A
Body Orientation: N/A
Number of Contacts: 16
Mounting: Cable Mount
Number of Circuits: 8
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 96.52 x 25.8 x 21.2 mm
Customers Who Bought 0987-RZ-TC-08 Also Bought
DESCRIPTION
Conn Heavy Duty Terminal Blocks 16 POS 12.07mm Screw Cable Mount 50A
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
COO: US
ECCN: EAR99