SC648AR MALLORY SONALERT | Audio Indicators & Alerts
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SC648AR by MALLORY SONALERT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SC648AR

Mallory Sonalert

Audio 10VDC/10VAC 48VDC/48VAC 16mA 68dBA 2400Hz to 3400Hz Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$23.45
25-99 :$21.75
100-249 :$20.28
250-999 :$18.99
1,000 + :$16.19
23 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
256 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Mallory Sonalert
Part No: SC648AR
RoHS: Yes
Type: N/A
Maximum Supply Current: 16 mA
Number of Terminals: 2
Frequency Range: 2400 to 3400 Hz
Packaging: N/A
Typical Operating Supply Voltage: N/A
Technology: N/A
Operating Temperature: -30 to 65 °C
Maximum Resonant Frequency: 3400 Hz
Minimum Sound Pressure: 68 dBA
Tone Mode: Continuous
Customers Who Bought SC648AR Also Bought
DESCRIPTION
Audio 10VDC/10VAC 48VDC/48VAC 16mA 68dBA 2400Hz to 3400Hz Screw Panel Mount