SC648ADJR MALLORY SONALERT | Audio Indicators & Alerts
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SC648ADJR by MALLORY SONALERT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SC648ADJR

Mallory Sonalert

Audio 10VDC/10VAC 48VDC/48VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$33.79
25-99 :$31.34
100-249 :$29.22
250-999 :$27.37
1,000 + :$23.34
27 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
33 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Mallory Sonalert
Part No: SC648ADJR
RoHS: Yes
Type: N/A
Maximum Supply Current: 20 mA
Number of Terminals: 2
Frequency Range: 1600 to 2200 Hz
Packaging: N/A
Typical Operating Supply Voltage: N/A
Technology: N/A
Operating Temperature: -30 to 65 °C
Maximum Resonant Frequency: 2200 Hz
Minimum Sound Pressure: 60 dBA
Tone Mode: Slow Pulse
Customers Who Bought SC648ADJR Also Bought
DESCRIPTION
Audio 10VDC/10VAC 48VDC/48VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount
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
HTS: 8531809041
ECCN: EAR99