MALLORY SONALERT


Supplier Image
Authorized Distributor

SC628ANJ

Mallory Sonalert

Audio 6VDC/6VAC 28VDC/28VAC 30mA 80dBA 2400Hz to 3400Hz Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$36.52
25-99 :$33.87
100-249 :$31.58
250-999 :$29.58
1,000 + :$25.22
3 can ship today
See alternative parts
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Mallory Sonalert
Part No: SC628ANJ
RoHS: No
Type: N/A
Maximum Supply Current: 30 mA
Number of Terminals: 2
Frequency Range: 2400 to 3400 Hz
Packaging: N/A
Typical Operating Supply Voltage: N/A
Technology: N/A
Operating Temperature: -30 to 65 °C
Maximum Resonant Frequency: 3400 Hz
Minimum Sound Pressure: 80 dBA
Tone Mode: Slow Pulse
ALTERNATIVE PRODUCTS
RoHS Equivalent
SC628ANJR
SC628ANJR
In Stock:  9
Customers Who Bought SC628ANJ Also Bought
DESCRIPTION
Audio 6VDC/6VAC 28VDC/28VAC 30mA 80dBA 2400Hz to 3400Hz Screw Panel Mount