PLD-21N30PQ MALLORY SONALERT | Audio Indicators & Alerts
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
PLD-21N30PQ by MALLORY SONALERT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PLD-21N30PQ

Mallory Sonalert

Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.78
25-99 :$4.38
100-499 :$4.04
500-999 :$3.76
1,000-2,499 :$3.50
2,500 + :$3.33
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/30/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Mallory Sonalert
Part No: PLD-21N30PQ
RoHS: Yes
Type: N/A
Maximum Supply Current: 12 mA
Number of Terminals: 3
Frequency Range: 2500 to 3500 Hz
Packaging: N/A
Mounting: Through Hole
Typical Operating Supply Voltage: 12 VDC
Technology: N/A
Operating Temperature: -20 to 70 °C
Maximum Resonant Frequency: 3500 Hz
Minimum Sound Pressure: 80 dBA
Tone Mode: Slow Pulse
Customers Who Bought PLD-21N30PQ Also Bought
DESCRIPTION
Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole