D65ZOV481RA180 MAIDA DEV. | Varistors
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
D65ZOV481RA180 by MAIDA DEV.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

D65ZOV481RA180

Maida Development

Var MOV 480VAC/640VDC 10000A 754V Radial

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.750
25-99 :$0.690
100-199 :$0.506
200-399 :$0.470
400-499 :$0.440
500 + :$0.421
453 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Maida Development
Part No: D65ZOV481RA180
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Clamping Current: 100 A
Maximum AC Voltage Rating: 480 V
Family: D65
Maximum DC Voltage Rating: 640 V
Capacitance Value: 640 pF
Tolerance Voltage: N/A
Varistor Voltage: 754 V
Packaging: N/A
Clamping Voltage: 1300 V
Lead Pitch: 7.62 mm
Maximum Surge Current: 10000 A
Lead Style: Radial
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 8.53 x 26.16 x 22.99 mm
Customers Who Bought D65ZOV481RA180 Also Bought
DESCRIPTION
Var MOV 480VAC/640VDC 10000A 754V Radial
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
HTS: 8533404000
COO: CN
ECCN: EAR99