D65ZOV321RA160 by MAIDA DEV.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

D65ZOV321RA160

Maida Development

Var MOV 320VAC/420VDC 10000A 503V Radial

PRICING per each  AVAILABILITY real time   
1-24 :$0.457
25-99 :$0.422
100-249 :$0.392
250-499 :$0.366
500 + :$0.352
500 can ship tomorrow
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Maida Development
Part No: D65ZOV321RA160
RoHS: Yes
Clamping Current: 100 A
Maximum AC Voltage Rating: 320 V
Family: D65
Maximum DC Voltage Rating: 420 V
Capacitance Value: 950 pF
Tolerance Voltage: N/A
Varistor Voltage: 503 V
Packaging: N/A
Clamping Voltage: 850 V
Lead Pitch: 7.62 mm
Maximum Surge Current: 10000 A
Lead Style: Radial
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 7.01 x 26.16 x 22.99mm
Customers Who Bought D65ZOV321RA160 Also Bought
DESCRIPTION
Var MOV 320VAC/420VDC 10000A 503V Radial
PART CLASSIFICATION DATA
HTS: 8533404000
COO: CN
ECCN: EAR99
DID YOU KNOW?