MAIDA DEV.


Supplier Image
Authorized Distributor

D6521ZOV500RA42

Maida Development

Var MOV 50VAC/66VDC 10000A 82V Radial

PRICING per each  AVAILABILITY real time   
1-24 :$0.405
25-99 :$0.374
100-249 :$0.348
250-499 :$0.324
500 + :$0.312
2,550 can ship Monday
In our stock 
More available to ship 10/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Maida Development
Part No: D6521ZOV500RA42
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Clamping Current: 100 A
Maximum AC Voltage Rating: 50 V
Family: D65
Maximum DC Voltage Rating: 66 V
Capacitance Value: 0.00556 uF
Tolerance Voltage: N/A
Varistor Voltage: 82 V
Packaging: N/A
Clamping Voltage: 147 V
Lead Pitch: 7.62 mm
Maximum Surge Current: 10000 A
Lead Style: Radial
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 5.72 x 26.16 x 22.99 mm
Customers Who Bought D6521ZOV500RA42 Also Bought
DESCRIPTION
Var MOV 50VAC/66VDC 10000A 82V Radial
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
HTS: 8533404000
COO: CN
ECCN: EAR99
DID YOU KNOW?