MAIDA DEV.


Supplier Image
Authorized Distributor

D58ZOV350RA01

Maida Development

Var MOV 35VAC/45VDC 250A 56V Radial

PRICING per each  AVAILABILITY real time   
1-24 :$0.072
25-99 :$0.066
100-499 :$0.060
500-999 :$0.057
1,000-1,999 :$0.053
2,000 + :$0.050
1,000 can ship today
In our stock 
More available to ship 10/10/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
8 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Maida Development
Part No: D58ZOV350RA01
RoHS: Yes
Clamping Current: 1 A
Maximum AC Voltage Rating: 35 V
Family: D58
Maximum DC Voltage Rating: 45 V
Capacitance Value: 0.00114 uF
Tolerance Voltage: N/A
Varistor Voltage: 56 V
Packaging: N/A
Clamping Voltage: 117 V
Lead Pitch: 5.08 mm
Maximum Surge Current: 250 A
Lead Style: Radial
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 5.05 x 10.74 x 7.57 mm
Customers Who Bought D58ZOV350RA01 Also Bought
DESCRIPTION
Var MOV 35VAC/45VDC 250A 56V Radial
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
COO: CN
ECCN: EAR99
DID YOU KNOW?