8S17SM600T6 MAIDA DEV. | Varistors
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

8S17SM600T6

Maida Development

Var MLV 60VAC/81VDC 500A 110V 3220 SMD T/R

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
2500 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
10 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: Maida Development
Part No: 8S17SM600T6
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Clamping Current: 10 A
Maximum AC Voltage Rating: 60 V
Family: SMT
Maximum DC Voltage Rating: 81 V
Capacitance Value: 400 pF
Tolerance Voltage: N/A
Varistor Voltage: 110 V
Packaging: Tape and Reel
Clamping Voltage: 165 V
Lead Pitch: N/R
Product Weight: N/A
Maximum Surge Current: 500 A
Lead Style: N/R
Mounting: Surface Mount
Technology: Multilayer
Operating Temperature: N/A
Dimension: 8.13 x 5.08 x 2.03 mm
Wire Form: N/R
Size Code: 3220
Energy: 5 J
Customers Who Bought 8S17SM600T6 Also Bought
DESCRIPTION
Var MLV 60VAC/81VDC 500A 110V 3220 SMD T/R
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
COO: CN
ECCN: EAR99