782XDXH21-120A by Magnecraft / Schneider Electric
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

782XDXH21-120A

Magnecraft / Schneider Electric

Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay

PRICING per each  AVAILABILITY real time   
1-9 :$78.18
10-19 :$73.23
20-99 :$55.32
100-249 :$51.82
250-499 :$47.32
500 + :$41.68
Request Quote
0 (sold out)
In our stock 
50 can ship 3/1/17
Incoming stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Magnecraft / Schneider Electric
Part No: 782XDXH21-120A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Control Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: N/A
Family: 700
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 110,120 V
Coil Current: N/A
Packaging: N/A
Seal: Hermetic Seal
Termination Style: Quick Connect
Coil Resistance: 4.43 KOhm
Contact Arrangement: 4PDT
Maximum Current Rating: 10 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
ACCESSORIES (4)
Customers Who Bought 782XDXH21-120A Also Bought
DESCRIPTION
Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay
PART CLASSIFICATION DATA
HTS: 8536490050
COO: CN
ECCN: EAR99
DID YOU KNOW?