70-465-1 Magnecraft / Schneider Electric | Relay Sockets & Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
70-465-1 by Magnecraft / Schneider Electric
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

70-465-1

Magnecraft / Schneider Electric

Conn Relay Socket SKT 11 POS Screw ST

PRICING per each  AVAILABILITY Updated Today   
1-9 :$4.810
10-19 :$4.570
20-24 :$3.398
25-249 :$3.228
250-499 :$2.949
500 + :$2.595
215 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2,620 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
49 minute(s) 37 second(s) ship today!
RESOURCES
SPECS
Supplier: Magnecraft / Schneider Electric
Part No: 70-465-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Relay Socket
Maximum Voltage Rating: N/A
Family: 70
Pitch: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 11
Mounting: T DIN Rail
Gender: SKT
Operating Temperature: -40 to 80 °C
Dimension: 59 x 54.8 x 24.6 mm
Customers Who Bought 70-465-1 Also Bought
DESCRIPTION
Conn Relay Socket SKT 11 POS Screw ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694030
COO: CN
ECCN: EAR99