surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
70-378-1 by Magnecraft / Schneider Electric
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

70-378-1

Magnecraft / Schneider Electric

Conn Relay Socket SKT 14 POS Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$1.559
10-19 :$1.481
20-24 :$1.106
25-249 :$1.051
250-499 :$0.962
500 + :$0.848
420 can ship today
In our stock 
602 can ship 6/4/17
Available Factory Stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: Magnecraft / Schneider Electric
Part No: 70-378-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Relay Socket
Maximum Voltage Rating: 120 V
Family: 70
Pitch: N/A
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Panel Mount
Gender: SKT
Operating Temperature: -40 to 80 °C
Dimension: 28.5 x 20.62 x 21.8 mm
Customers Who Bought 70-378-1 Also Bought
DESCRIPTION
Conn Relay Socket SKT 14 POS Solder Lug ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?