surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
70-309-1 by Magnecraft / Schneider Electric
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

70-309-1

Magnecraft / Schneider Electric

Conn Relay Socket SKT 8 POS Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.07
25-99 :$2.83
100-249 :$2.63
250-499 :$2.45
500 + :$2.36
333 can ship Monday
In our stock 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Magnecraft / Schneider Electric
Part No: 70-309-1
RoHS: Yes
Type: Relay Socket
Maximum Voltage Rating: 300 V
Family: 70
Pitch: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Gender: SKT
Operating Temperature: -40 to 80 °C
Dimension: 35.3 x 19.05 x 8.89 mm
Customers Who Bought 70-309-1 Also Bought
DESCRIPTION
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694030
COO: CN
ECCN: EAR99
DID YOU KNOW?