surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
70-307-1 by Magnecraft / Schneider Electric
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

70-307-1

Magnecraft / Schneider Electric

Conn Relay Socket SKT 6 POS Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$2.83
25-99 :$2.62
100-249 :$2.43
250-499 :$2.27
500 + :$2.13
Request Quote
25 can ship today
In our stock 
170 can ship 3/6/17
Available Factory Stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Magnecraft / Schneider Electric
Part No: 70-307-1
RoHS: Yes
Type: Relay Socket
Maximum Voltage Rating: 300 V
Family: 70
Pitch: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: SKT
Operating Temperature: -40 to 80 °C
Dimension: 35.3 x 19.05 x 8.89 mm
Customers Who Bought 70-307-1 Also Bought
DESCRIPTION
Conn Relay Socket SKT 6 POS Solder ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?