70-306-1 Magnecraft / Schneider Electric | Relay Sockets & Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
70-306-1 by Magnecraft / Schneider Electric
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

70-306-1

Magnecraft / Schneider Electric

Conn Relay Socket SKT 4 POS Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.07
25-99 :$2.83
100-249 :$2.63
250-499 :$2.45
500 + :$2.36
36 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Magnecraft / Schneider Electric
Part No: 70-306-1
RoHS: Yes
Type: Relay Socket
Maximum Voltage Rating: 300 V
Family: 70
Pitch: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Gender: SKT
Operating Temperature: -40 to 80 °C
Dimension: 30.1 x 19.05 x 8.89 mm
Customers Who Bought 70-306-1 Also Bought
DESCRIPTION
Conn Relay Socket SKT 4 POS Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99