SSL-LX5093ZIC LUMEX | LEDs
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SSL-LX5093ZIC by LUMEX
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SSL-LX5093ZIC

Lumex

LED Uni-Color Red 630nm 2-Pin T-1 3/4

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.65
25-99 :$0.60
100-999 :$0.56
1,000-4,999 :$0.39
5,000-9,999 :$0.35
10,000-24,999 :$0.34
25,000-49,999 :$0.32
50,000 + :$0.31
845 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/23/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: Lumex
Part No: SSL-LX5093ZIC
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Uni-Color
Color: Red
Family: SSL-LX5093ZIC
Peak Wavelength: 630 nm
Number of LEDs: 1
Supplier_Package: T-1 3/4
Packaging: N/A
Viewing Angle: 20 °
Intensity: 10000 mcd
Lens Dimensions: 5x5x7.6 mm
Pin_Count: 2
Dominant Wavelength: N/A
Lens Appearance: Colorless Non Diffused
LED Material: N/A
Reverse Voltage: 5(Min) V
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 8.6 x 5.9 mm
Customers Who Bought SSL-LX5093ZIC Also Bought
DESCRIPTION
LED Uni-Color Red 630nm 2-Pin T-1 3/4
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
HTS: 8541402000
ECCN: EAR99