SSL-LX3054SGD LUMEX | LEDs
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
SSL-LX3054SGD by LUMEX
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SSL-LX3054SGD

Lumex

LED Uni-Color Green 565nm 2-Pin T-1

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Lumex
Part No: SSL-LX3054SGD
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Uni-Color
Color: Green
Family: SSL-LX3054SGD
Peak Wavelength: 565 nm
Number of LEDs: 1
Supplier_Package: T-1
Packaging: N/A
Viewing Angle: 60 °
Intensity: 30 mcd
Lens Dimensions: 3x3x4.25 mm
Pin_Count: 2
Dominant Wavelength: N/A
Lens Appearance: Colored Diffused
LED Material: N/A
Reverse Voltage: 5(Min) V
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 5.25 x 4 mm
Customers Who Bought SSL-LX3054SGD Also Bought
DESCRIPTION
LED Uni-Color Green 565nm 2-Pin T-1
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
HTS: 8541402000
ECCN: EAR99