SA6.0A by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

SA6.0A

Littelfuse

Diode TVS Single Uni-Dir 6V 500W 2-Pin DO-15 T/R

PRICING per each  AVAILABILITY real time   
1-999 :$0.234
1,000-2,999 :$0.180
3,000-3,999 :$0.170
4,000-7,999 :$0.160
8,000-11,999 :$0.149
12,000-27,999 :$0.139
28,000-99,999 :$0.132
100,000 + :$0.129
3,037 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: SA6.0A
RoHS: Yes
Maximum Reverse Leakage Current: 600 uA
Family: SA6.0A
Supplier_Package: DO-15
Peak Pulse Power Dissipation: 500 W
Packaging: Tape and Reel
Maximum Reverse Stand-off Voltage: 6 V
Pin_Count: 2
Maximum Clamping Voltage: 10.3 V
Maximum Peak Pulse Current: 49.5 A
Mounting: Through Hole
Direction Type: Uni-Directional
Minimum Breakdown Voltage: 6.67 V
Operating Temperature: -55 to 175 °C
Dimension: 7.6(Max) x 3.6(Max) mm
Customers Who Bought SA6.0A Also Bought
DESCRIPTION
Diode TVS Single Uni-Dir 6V 500W 2-Pin DO-15 T/R
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
HTS: 8541100080
COO: CN
DID YOU KNOW?