R251002T1 LITTELFUSE | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
R251002T1 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

R251002T1

Littelfuse

Fuse 2A 125V Very Fast Acting 2-Pin T/R

PRICING per each  AVAILABILITY Updated Today   
1-99 :$1.55
100-499 :$1.46
500-999 :$1.27
1,000-2,499 :$0.94
2,500-4,999 :$0.82
5,000 + :$0.71
3901 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Oakland, CA
In Stock quantities placed in the next
13 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: R251002T1
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Epoxy Coated
Packaging: Tape and Reel
Screening Level: N/A
Current Rating: 2 A
Maximum Power Dissipation: N/A
Acting: Very Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 2.41 X 7.11 mm
Customers Who Bought R251002T1 Also Bought
DESCRIPTION
Fuse 2A 125V Very Fast Acting 2-Pin T/R
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
HTS: 8536100040
ECCN: EAR99