P3500EC LITTELFUSE | Thyristor Surge Protection Devices
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
P3500EC by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

P3500EC

Littelfuse

Thyristor Surge Protection Devices 320V 50A 2-Pin TO-92

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.02
25-49 :$0.97
50-99 :$0.94
100-249 :$0.90
250-499 :$0.86
500-999 :$0.83
1,000 + :$0.79
3593 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: P3500EC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: P3500EC
Supplier_Package: TO-92
Repetitive Peak Off-State Current: 0.005 mA
Repetitive Peak Reverse Voltage: 320 V
Packaging: N/A
Screening Level: N/A
Pin_Count: 2
Rated Average On-State Current: 2.2 A
Peak On-State Voltage: 4 V
Operating Temperature: -40 to 150 °C
Dimension: 4.73(Max) x 3.68(Max) x 4.98(Max) mm
Maximum Holding Current: 150 mA
Repetitive Peak Forward Blocking Voltage: 320 V
Maximum Breakover Current: N/A
Surge Current Rating: 50 A
Maximum Breakover Voltage: N/A
Customers Who Bought P3500EC Also Bought
DESCRIPTION
Thyristor Surge Protection Devices 320V 50A 2-Pin TO-92