P2103AB by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

P2103AB

Littelfuse

Thyristor Surge Protection Devices 170V 30A 3-Pin TO-220 Modified

PRICING per each  AVAILABILITY real time   
1-24 :$3.12
25-49 :$2.96
50-99 :$2.82
100-249 :$2.77
250-499 :$2.75
500 + :$2.72
975 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: P2103AB
RoHS: No
Family: P2103AB
Supplier_Package: TO-220 Modified
Repetitive Peak Off-State Current: 0.005 mA
Repetitive Peak Reverse Voltage: 170 V
Packaging: N/A
Screening Level: N/A
Pin_Count: 3
Rated Average On-State Current: 2.2 A
Peak On-State Voltage: 8 V
Operating Temperature: -40 to 150 °C
Dimension: 10.42(Max) x 4.78(Max) x 9.53(Max) mm
Maximum Holding Current: 150 mA
Repetitive Peak Forward Blocking Voltage: 170 V
Maximum Breakover Current: N/A
Surge Current Rating: 30 A
Maximum Breakover Voltage: N/A
Customers Who Bought P2103AB Also Bought
DESCRIPTION
Thyristor Surge Protection Devices 170V 30A 3-Pin TO-220 Modified