JLLS-200 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

JLLS-200

Littelfuse

Fuse Class T Fast Acting 200A 600V Bolt Plug 27 X 82.5mm

PRICING per each  AVAILABILITY real time   
1-9 :$56.86
10-24 :$52.50
25-49 :$48.74
50-99 :$45.49
100 + :$42.65
1 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: JLLS-200
RoHS: Unknown
Type: Class T
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 300 V
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 200 A
Maximum Power Dissipation: N/A
Mounting: Bolt
Acting: Fast
Operating Temperature: N/A
Dimension: 82.6 x 27 mm
Fuse Size: 27 X 82.5 mm
Customers Who Bought JLLS-200 Also Bought
DESCRIPTION
Fuse Class T Fast Acting 200A 600V Bolt Plug 27 X 82.5mm