H3121.75 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

H3121.75

Littelfuse

Fuse Miniature Fast Acting 1.75A 250V Holder Cartridge 6.3 X 32mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$0.357
25-49 :$0.328
50-99 :$0.300
100-249 :$0.249
250-499 :$0.226
500-999 :$0.192
1,000-2,499 :$0.170
2,500 + :$0.158
874 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: H3121.75
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 1.75 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 6.3 X 32 mm
Customers Who Bought H3121.75 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 1.75A 250V Holder Cartridge 6.3 X 32mm Glass